Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingbright L-383SGWT 5x2.5mm Green LED Rectangular

Order Code:  

56-0393

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-383SGWT  Copy to clipboard
 Report an error

Discontinued

A rectangular profile 2.5 x 5mm diameter super bright green LED from Kingbright.


  • Flangeless construction permits stacking in X or Y axis with no gaps
  • LEDs housed in transparent coloured package
  • Cathode is shorter lead
  • GaP emitting colour material
  • Low power consumption
  • Excellent uniformity of light output and high reliability
  • Suitable for level indicator
  • Kingbright L-383T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 565nm
Forward Current 25mA
Forward Voltage Typical 2.2V
LED Colour Green
Lens Type White diffused
Luminous Intensity 15mcd
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5 x 2.5mm
Viewing Angle 110°

Reviews


Be the first to submit a review