Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Finder 093.64 Marker Tags 38 Series

Finder 093.64 Marker Tags 38 Series

Order Code:  

60-1746

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 093.64  Copy to clipboard
 Report an error

Discontinued

A sheet of plastic marker tags for use with 38.21/51/61/81/91 series relays.


  • 64 Tags
  • Tags are 6 x 10mm
Contact Configuration SPDT
Height 87mm
Length 75mm
Width 6mm

Reviews


Be the first to submit a review