Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Finder 32.21.7.048.2300 48V Relay SPST DC 6A (Miniature) 32.21

Finder 32.21.7.048.2300 48V Relay SPST DC 6A (Miniature) 32.21

Order Code:  

60-4093

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 32.21.7.048.2300  Copy to clipboard
 Report an error

Discontinued

The Finder 48V Relay SPST DC 6A (Miniature) 32.21 is from the Finder series of slim solid state single pole relays.
  • PCB mounting
  • 1 CO (SPDT), 6A
  • 240V AC switching capacity
  • Ideal for industrial and commercial applications
  • High capacity
  • Low power consumption
  • Ambient temperature –40°C to +85°C
  • 5kV (1.2/50µs) insolation between coil and contacts
  • Finder 32.21 series

Reviews


Be the first to submit a review