Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 40.61.8.120.0000 - 16A Miniature PCB Relay 120VAC SPDT

Order Code:  

49-4253

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 40.61.8.120.0000  Copy to clipboard EAN-13: 8012823243665
 Report an error

Discontinued

The Finder 40.61 miniature PCB mount 1CO (SPDT) relay is rated to switch 16A at 250V AC. It's footprint is designed for PCB mounting either directly or in a socket. This version has an AC coil operating at 50 or 60Hz. Relays in this series feature an 8mm gap between coil and contacts which provides 6kV of isolation.


  • Contacts 1CO (SPDT)
  • Coil voltage 120V AC
  • Coil power 1.2VA
  • Contact current 16A
  • Flux proof to RT II as standard
  • Compatible with 95 series sockets
  • Compatible with 86 series timer accessories
  • Coil EMC suppression
  • Finder 40.52 40.61 series
Contact Configuration SPDT-CO
Switching Voltage Max (AC) 400V
Switching Current Max 30A
Switching Power 4000VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Current 6mA
Coil Resistance 9000Ω
Coil Voltage (AC) 120V
Height 25mm
Length 29mm
Width 12.4mm

Reviews


Be the first to submit a review