BZT55C12 L1. SMD Zener diode. 500mW PD, 12V VZ, 5% VZ tolerance, 9.1V VR, Quadro Mini-MELF case (LS34), –65°C to +175°C, 0.029g Weight.
Zener Voltage |
12V |
Power Dissipation |
500m |
Max. Junction Temperature |
175°C |
Package |
Mini-melf |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.