Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vishay MBB02070C8200FC100 820R 1% Metal Film Resistor Box 1000
Image Representative of Range

Vishay MBB02070C8200FC100 820R 1% Metal Film Resistor Box 1000

Order Code:  

62-7728

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: MBB02070C8200FC100  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1000+ £63.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Standard factory lead time 5 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

820R 1% 0.6W metal film resistor from the BC components MRS25 series. Industry standard, high quality,high power and with low noise. Suitable for all general purpose applications. Supplied in an ammo pack of 1000.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Resistance 820Ω
Tolerance 1%
Power Handling 0.6W
Working Voltage 350V
Temperature Coefficient 50ppm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review