This cool white 5mm LED module has an input voltage range of 0.8 to 1.6V DC making it ideal for use with 1.5V batteries. The LED also features high luminosity and is ideal for applications such as flashlights/torches, decorative lighting, etc.
5mm Round standard directivity
Water clear lens
Superior weather resistance
UV Resistant epoxy
Operating temperature –30°C to +85°C
Dominant Wavelength
0.27/0.28
Forward Current
64mA
Forward Voltage Typical
1.2V
LED Colour
White
Lens Type
Water clear
Luminous Intensity
25000mcd
Max Operating Temp
+85°C
Minimum Operating Temp
-30°C
Reverse Voltage
5V
Size
5mm
Viewing Angle
15°
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.