A fully enclosed 5k 0.75in 10% 0.75W multi turn cermet potentiometer from the Suntan WR3006P series, suitable for use in a wide variety of applications such as measuring equipment, communication devices and industrial machinery.
Side adjustment Through-hole mount Sealed to protect against industrial cleaning solvents and harsh environments Moulded PCB stand offs High performance with high dependability Easily adjusted via large diameter shaft
Mounting Style
Through hole
Resistance
5kΩ
Adjustment Type
Side
Number of Turns
22
Power Rating
0.75W
Pitch
2.54mm
Tolerance
10%
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.