TruCap VE3-16V221MF80-R 220uf 16V 85deg SMD Electro Capacitor

TruCap VE3-16V221MF80-R 220uf 16V 85deg SMD Electro Capacitor

MPN
VE3-16V221MF80-R
Brand
TruCap
Order Code
11-2264

Discontinued


A surface mount aluminium electrolytic capacitor designed for surface mounting on high density circuit boards. Solvent proof within 2 minutes. Ideal for automatic mounting and reflow soldering.
Type SMD
Capacitance 220µF
Tolerance 20%
Voltage 16V
Dimensions Ø6.3 x 7.7mm
Operating Temperature -40 to +85°C
Material Aluminium

Alternatives (1)


Trustpilot