Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Royal Ohm PRW07WJP103B00 10K 5% 7W Axial Wirewound Resistor
Image Representative of Range

Royal Ohm PRW07WJP103B00 10K 5% 7W Axial Wirewound Resistor

Order Code:  

62-8272

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: PRW07WJP103B00  Copy to clipboard
  • Quickly find another product in this range by Resistance:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.308
25+ £0.220
100+ £0.174

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
592 in Stock, despatched same dayAdditional quantity lead time 4 months

10k 5% 7W axial ceramic wirewound resistor from the Royal Ohm SQP series. Heat and flame resistant.


Type Wirewound ceramic
Case Type Axial
Resistance 10kΩ
Tolerance 5%
Power Handling 7W
Working Voltage 500V
Temperature Coefficient 300ppm/°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review