Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Royal Ohm RNLA08G0103B0E 10k 2% 8 Pin Commoned Resistor Network
Image Representative of Range

Royal Ohm RNLA08G0103B0E 10k 2% 8 Pin Commoned Resistor Network

Order Code:  

63-0125

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: RNLA08G0103B0E  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.284
100+ £0.173
1000+ £0.096

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
Out of Stock580 due on 30/05/2024

Thick film 10k 2% 8-pin commoned resistor network housed in single in line, low profile package coated with a special epoxy resin.


  • Metal glaze elements on a ceramic substrate
  • Suitable for use in high density circuit design
Number of Resistors 7
Resistance 10kΩ
Tolerance 2%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review