Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff Electronic - FCR681581-4 mm Banana PLUG SKT; 15A; 30VDC BLK

Order Code:  

51-5126

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FCR681581  Copy to clipboard
 Report an error

Discontinued

Black 4mm banana plug socket from Cliff.
  • SP201 spring terminals
  • Current 15A
  • Voltage 30VDC
  • Colour black
  • Manufacturer's part FCR681581
Type Panel mount
Colour Black
Voltage Rating 3V DC
Current Rating 15A

Reviews


Be the first to submit a review