Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff Electronic FCR14461 4mm Panel Socket S16C with Nut 30A 1KVDC Red

Order Code:  

51-5124

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FCR14461  Copy to clipboard
 Report an error

Discontinued

These red 4mm shrouded panel sockets from Cliff are are made from high grade engineering plastic and designed to mate with both shrouded or unshrouded plugs.
  • Gold plated
  • Rated voltage 1000V
  • Rated current 30A
  • Overall length 24mm, hole cutout 10.8mm with two flat sides measuring 9.5mm (approx)
  • Manufacturer's part FCR14461
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 1000V
Current Rating 30A
Mount Panel

Reviews


Be the first to submit a review