Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PJP 3275-I-Bc/AuNi White Shrouded Socket (solder)

PJP 3275-I-Bc/AuNi White Shrouded Socket (solder)

Order Code:  

17-1285

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 3275-I-Bc/AuNi  Copy to clipboard EAN-13: 3760122594418
 Report an error

Discontinued

The Electro-PJP 4mm safety socket is a professional quality shrouded 4mm safety socket offered in a wide range of colours with solder, stud or 6.35mm faston termination conforming to IEC 1010 safety standards. The socket is specifically designed for use with shrouded 4mm plugs but will also accept standard 4mm plugs. It has polyamide insulation with a gold/nickel contact. It is overvoltage rated to CAT II 1000 V / CAT III 1000 V / CAT IV 600 V. A pair of fixing tools is available to assist in rapid assembly of sockets to panels, a socket clamping tool (17-1480) and a nut wrench (17-1485).


  • Colour: white
  • Connection: solder
  • Supplied with suitable round nut
  • 36A current rating
  • Panel mounting hole 12mm
  • Operating temperature -10 to +80°C
Type 4mm socket
Colour White
Gender Socket
Voltage Rating 600V
Current Rating 25A
Mount Panel

Reviews


Be the first to submit a review