Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Di-Log TL1500 Electricians Lead Set

Order Code:  

90-6429

  Copy to clipboard
Brand: Di-log  Copy to clipboard MPN: TL1500  Copy to clipboard
 Report an error

Discontinued

The Di-Log TL1500 Electricians Lead set is fully interchangeable with each other and use 4mm fittings to ensure compatibility with all products using the 4mm international standard for inputs.

The set uses the new harmonised mains colours of red and black and the leads are finished with a strain relief for extra strength.


  • A comprehensive test lead kit
  • Lead length 1m
  • Highly flexible PVC lead
  • Standard 4mm connectors
  • Manufacturers part no. Di-Log TL1500
Type Test lead set
Current Rating N/A
Voltage Rating N/A
Contact Material N/A
Colour Black / red
Insulation Material PVC
Length 1000mm

Reviews


Be the first to submit a review