Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Siemens 3RP1505-1BW30 Time Delay Relay Timer 2 Changeover 24 - 240 V DC/AC

Siemens 3RP1505-1BW30 Time Delay Relay Timer 2 Changeover 24 - 240 V DC/AC

Order Code:  

55-7910

  Copy to clipboard
Brand: Siemens  Copy to clipboard MPN: 3RP1505-1BW30  Copy to clipboard EAN-13: 4011209320109
 Report an error

Discontinued

The Siemens 3RP1505-1BW30 is a DIN Rail Timing Relay from the SIRIUS 3RP1 Series. It is perfectly suited for all delayed switching processes in control, starting, protection and regulation circuits.

The Solid State timing relay is supplied with 1 Changeover Contact and a voltage rating of 24 - 240V AC/DC.


  • Functions: 16
  • Time setting range: 15
  • Adjustment time: (0.05 s - 100 h)
  • 1 changeover contact configuration
  • LED: Yes
  • Operates at 24V - 240V AC/DC
  • Dimensions: 22.5(W) x 102(H)mm
  • Screw Teminals
  • Weight: 141g
  • Type: Time Delay Relay Timer
  • Manufacturer's part: Siemens 3RP1505-1BW30
Type Time delay relay
Operating Voltage (AC) 24 to 240V
Operating Voltage (DC) 24 to 240V
Output Current N/A
Contact Configuration 2CO
Temperature Range N/A
Dimensions N/A

Reviews


Be the first to submit a review