Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GP GPRHCH63C001 Nickel Hydride AAA Battery 650mAh Single

Order Code:  

18-4000

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GP GPRHCH63C001  Copy to clipboard
 Report an error

Discontinued

Nickel hydride AAA cylindrical cell battery with 650mAh capacity.
  • Category: AAA Batteries
  • Type: Nickel Metal Hyride (NiMH)
  • Weight: 14g
  • Dimensions: 44.5(H) x 10.5(W)mm
  • Manufacturer: GP Batteries
  • Manufacturer's part: GPRHCH63C001
Battery Size AAA
Type Battery, Secondary (Rechargeable)
Nominal Voltage 1.2V
Capacity 650mAh
Chemistry NiMH
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Rechargeable Yes
Operating Temperature -20 to 60°C
Storage Temperature -20 to 35°C
Pack Size 1
Weight (per Battery) 14g
Terminal Type Protruded positive, Flat negative
Diameter 10.5mm
UN Number UN3496
Package Type Cylindrical

Reviews


Be the first to submit a review