Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

MFA 919D16 Timing Belt 185mm

MFA 919D16 Timing Belt 185mm

Order Code:  

37-1411

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 919D16  Copy to clipboard
 Report an error

Discontinued

Timing Belt, 185mm Circumference, 9.8mm Wide, Used with 919D Series Gear Box
Type Timing belt
Length N/A
Width 9.8mm
Height N/A
Circumference 185mm
Bore Diameter N/A
Material Polyurethane
Number of Teeth 37

Reviews


Be the first to submit a review