Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Delta Design 408021 Flashing Beacon (Midsize) RB Series Clear 110VAC

Delta Design 408021 Flashing Beacon (Midsize) RB Series Clear 110VAC

Order Code:  

43-3260

  Copy to clipboard
Brand: Delta Design  Copy to clipboard MPN: 408021  Copy to clipboard
 Report an error

Discontinued

Buy Flashing Beacon (Midsize) RB Series Clear 110Vac from Delta Design - suitable for a variety of industrial and security applications.

With a compact design, this bright low voltage and mains warning beacons offers a fast flash rate with low power consumption.


  • Single flash
  • Fast flash rate
  • Compact design
  • 110V AC
  • Replacement lens kit available as Rapid part 43-3460
Voltage 110V
Current 130mA
Colours Clear
Sound Output N/A
Type Flashing beacon

Reviews


Be the first to submit a review