Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Electric Plug And Play Screens 1130x1500mm

Metroplan Electric Plug And Play Screens 1130x1500mm

Order Code:  

34-6527

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: LVE6000  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This electric plug-and-play screen from Metroplan is deisgned for DIY installation and is so easy to operate. Fix the screen to the wall, plug it in and off you go - it's showtime. This matt white woven cloth screen has 30mm black borders on all 4 sides plus an additional extended black drop to enhance the projected image.


  • Size (H x W) 1130 x 1500mm
  • Format 4:3 (video)
  • Supplied complete with inline switch and 13A plug for instant use
  • Simply fix to wall or ceiling with end cap mounting brackets
  • Optional extension bracket for clearing an obstruction or keystone adjustment available as Rapid part 34-6522
  • Manufacturer's part LVE6000
Type Electric
Height 1130mm
Width 1500mm

Reviews


Be the first to submit a review