Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Basetech E-H 115 Earphones Black

Order Code:  

60-3971

  Copy to clipboard
Brand: Basetech  Copy to clipboard MPN: E-H 115 Black  Copy to clipboard EAN-13: 4016138710755
 Report an error

Discontinued

In-ear earphones with good sound reproduction and comfortable fit.


  • Black
  • 10mm Driver
Type In ear
Colour Black
Cable Length 1.2m
Frequency Range 20 to 20000Hz
Impedance 16Ω

Reviews


Be the first to submit a review