Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM EFS600 Electronic Starter for 4 to 125W Tubes

Order Code:  

41-1110

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: EFS600  Copy to clipboard
 Report an error

Discontinued

An electronic starter offering many advantages over the normal passive types. Although initially more expensive, this long-life starter need not be replaced during scheduled maintenance, and can actually save on costs by extending tube life, thus reducing tube costs and extending the maintenance cycle.


  • Suitable for 4 to 125W tubes
  • Twist-Lock mounting
  • Smooth no-flicker starting prolongs the life of the tube and automatic shutdown of "dead" tubes prevents annoying flashing
  • Ideal for use in fittings in hard-to reach areas
  • Suitable for most fluorescent fittings up to 125W
Type Electronic pulse starter
Mounting Twist-Lock
Voltage Rating 260V AC
Wattage 4 to 125W

Reviews


Be the first to submit a review