Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rustins EDANO1000 Quick Dry Outdoor Danish Oil 1 Litre

Rustins EDANO1000 Quick Dry Outdoor Danish Oil 1 Litre

Order Code:  

84-2819

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: EDANO1000  Copy to clipboard EAN-13: 5015332200191
  • Country of Origin:
 Report an error

Discontinued

This 1L can of outdoor Danish oil from Rustins is a water-borne blend of natural plant oils and other special ingredients to nourish and protect all types of outdoor timber. It contains ultraviolet inhibitors to protect against sunlight. The oil dries with a low lustre finish.

The oil is penetrating and dries to a hard durable and water resistant seal, which brings out the beauty of the grain within timber. It enhances the warmth and gives depth to hardwoods and veneered surfaces. If applied correctly, the oil will not leave a surface film.


  • Touch dry within 1 hour - can be re-coated within 3 hours
  • One litre covers approximately 13m² per coat
  • Low odour and food safe
  • Size: 1L
  • Manufacturer's part EDANO1000
Type Oil
Finish Lustre
Size 1000ml
Colour N/A

Reviews


Be the first to submit a review