Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 20052Cd1000 Economical 2mm PCB Socket

Order Code:  

17-1042

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 20052Cd1000  Copy to clipboard EAN-13: 3760122593244
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.173
100+ £0.139

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
346 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Very low-cost PCB mounting socket from PJP.


  • Suited to 2mm connectors
  • Tin plated brass
  • Rated at 5A
Type 2mm PCB socket
Colour Silver
Gender Socket
Voltage Rating 33 / 70V
Current Rating 5A
Mount PCB

To use this facility please Sign In.

Sign In

Reviews


Ideal

Reviewed by: Mr Peter Thornton - 13 July 2017
Perfect for test points and simple plug-in module connections - excellent value for money.