Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Eco-Friendly Noticeboards 900x1200mm Light Oak Effect

Metroplan Eco-Friendly Noticeboards 900x1200mm Light Oak Effect

Order Code:  

34-6247

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: EF1290  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These economical eco-friendly noticeboards from Metroplan are made almost entirely from timber industry bi-products and recyclable materials and are available in a range of colours. Ideal for use in any classroom or workplace, these boards have a 35mm light oak effect frame and can be mounted either horizontally or vertically.


  • Size 900 x 1200mm
  • Made in the UK
  • Available in choice of 5 colours - Blue (DB), Burgundy (BU), Red (RD), Green (GR) and Grey (LG)
  • Manufacturer's part EF1290

Note: Please state required colour code at time of ordering.

Type Eco-friendly
Size 1200 x 900mm
Frame Oak effect

Reviews


Be the first to submit a review