In this demanding economic climate saving money is essential and Timeguard’s
powerful, effective and economical outdoor lighting solutions do just that.
Lighting is the cheapest form of security. A bulkhead light with a 20W energy
saving bulb can light up the whole side of a house from dusk to dawn and only
use a minimal amount of electricity in a year, particularly good value for those
on off-peak tariffs. If fitting a single light, put it over the main entrance.
The Timeguard ECO3BH 20W Energy Saver Cylindrical Bulkhead Light has been
manufactured from sturdy materials and benefits from a transparent glass
diffuser that extends the light even more. These bulkhead lights are designed to
look and feel solid and are certainly built to stand the test of
time.
- 20W CFL Energy Saving Bulkhead Light
- Equivalent to 100W incandescent lighting with only 20% of the running cost
- Operating temperature -20°C to 40°C
- Ideal for new and replacement installations
- IP45 weatherproof rating
- Easy installation with Fast-fix terminal block connection
- RoHS compliance
- Supplied with a CFL 20W spiral lamp (lamp not covered by warranty)
- Bulkhead body black with transparent glass diffuser
- Manufacturers part no. Timeguard
ECO3BH
Type |
Energy saver cylindrical bulkhead light |
Input Voltage |
240V |
Power Rating |
240V |
Voltage Rating |
240V |
Wattage |
20W |