In this demanding economic climate saving money is essential and Timeguard’s
powerful, effective and economical outdoor lighting solutions do just that.
A bulkhead light with twin 20W energy saving bulbs will light up the whole
side of a house and only use a minimal amount of electricity. The Timeguard
ECO2FL 20W Energy Saver Cylindrical Bulkhead Light has been manufactured from
sturdy materials and benefits from a transparent glass diffuser that extends the
light even more.
This bulkhead light has been designed to look and feel solid and is certainly
built to stand the test of time.
- 2x 20W CFL Energy Saving Bulkhead Light
- Equivalent to 200W incandescent lighting with only 20% of the running
cost
- Pan and tilt light aiming adjustment
- Operating temperature -20°C to 40°C
- Ideal for new and replacement installations
- IP45 weatherproof rating
- Easy installation with fast-fix terminal block connection
- RoHS compliance
- Supplied with 2x CFL 20W spiral lamps (lamps not covered by warranty)
- Bulkhead body black with transparent glass diffuser
- Manufacturers part no. Timeguard
ECO2FL
Type |
Twin 20W energy saver bulkhead light |
Input Voltage |
240V |
Operating Voltage |
240V |
Output Voltage |
240V |
Power Rating |
240V |
Voltage Rating |
240V |
Wattage |
2x 20W |