In this demanding economic climate saving money is essential and Timeguard’s
powerful, effective and economical outdoor lighting solutions do just that. It
is impossible to stop the determined thief who wants to break into your
property. The only function of security is to make the average thief decide that
it is easier to steal from someone else than from you.
This bulkhead light with twin 20W energy saving bulbs will light up the whole
side of a house and only use a minimal amount of electricity. The Timeguard
ECO2DD Twin 20W Energy Saver Bulkhead Light Dusk/Dawn, has been manufactured
from sturdy materials and benefits from a transparent glass diffuser that
extends the light even more.
This bulkhead light has been designed to look and feel solid and is certainly
built to stand the test of time.
- 2x 20W CFL Energy Saving Dusk to Dawn Bulkhead Light
- Equivalent to 200W incandescent lighting with only 20% of the running cost
- Automatically switches ON at dusk and OFF up to 12 hours later
- Pan and Tilt light aiming adjustment
- Light on time adjustment 1 - 12 hours
- LUX (light level) adjustment - day to night (5 to 1000 LUX - permanently
ON when at max)
- Operating temperature -20°C to 40°C
- Ideal for new and replacement installations
- IP45 weatherproof rating
- Easy installation with fast-fix terminal block connection
- RoHS compliance
- Supplied with 2x CFL 20W spiral lamps (lamps not covered by warranty)
- Lamp body black with transparent glass diffuser
- Manufacturers part no. Timeguard ECO2DD
Type |
Twin 20W energy saver bulkhead light dusk/dawn |
Input Voltage |
240V |
Operating Voltage |
240V |
Power Rating |
240V |
Voltage Rating |
240V |
Wattage |
2x 20W |