In this demanding economic climate saving money is essential and Timeguard’s
powerful, effective and economical outdoor lighting solutions do just that. This
Timeguard ECO1FL 20W Energy Saver Bulkhead Light will light up darkened areas
and only use a minimal amount of electricity.
The Timeguard ECO1FL 20W Energy Saver Bulkhead Light has been manufactured
from sturdy materials and benefits from a transparent glass diffuser that
extends the light even more. This bulkhead light has been designed to look
and feel solid and is certainly built to stand the test of time.
- Timeguard ECO1FL 20W Energy Saver Bulkhead Light
- Equivalent to 100W incandescent lighting with only 20% of the running cost
- Pan and tilt light aiming adjustment
- Operating temperature -20°C to 40°C
- Ideal for new and replacement installations
- IP45 weatherproof rating
- Easy installation with fast-fix terminal block connection
- RoHS compliance
- Supplied with a CFL 20W spiral lamp (lamp not covered by warranty)
- Manufacturers part no. Timeguard
ECO1FL
Type |
20W energy saver bulkhead light |
Input Voltage |
240V |
Operating Voltage |
240V |
Power Rating |
240V |
Voltage Rating |
240V |
Wattage |
20W |