Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Esselte 623917 Eco Transfer File 100mm Pack 25

Order Code:  

34-0047

  Copy to clipboard
Brand: Esselte  Copy to clipboard MPN: 623917  Copy to clipboard EAN-13: 4049793026244
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,220 at factory, lead time 3 days
24 in Stock, despatched same dayAdditional quantity lead time 3 days

These Esselte 100mm Eco Archiving Boxes / Transfer Files are perfect for general A4 size document storage or archiving A4 documents transferred from a binder.

By selecting Eco Boxes, you benefit from a cost-effective solution for archiving documents and contribute to protecting our planet. These fully functional archiving boxes are made from 100% recycled corrugated board that includes 85% post-consumer material and is 100% recyclable and FSC certified.


  • Perfect for archiving A4 documents transferred from a binder
  • Sturdy construction with reinforced sides
  • Easy to assemble, simple-to-follow instructions printed on each box
  • Perfect size for archiving shelves
  • Can be positioned vertically or horizontally
  • Made from 100% recycled corrugated board including 85% post-consumer material, 100% recyclable, FSC certified
  • Suitable for A4 format documents
  • Size 233 x 327 x 100mm
  • Weight each: 140g
  • Supplied flatpacked in packs of 25
  • Esselte Ref: 623917
Type Archive box

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review