Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aurora Eco Handheld Calculator Class Pack 30 plus free Emulator CK-Eco

Order Code:  

25-0648

  Copy to clipboard
Brand: Aurora  Copy to clipboard MPN: CK-ECO  Copy to clipboard EAN-13: 6925781415024
 Report an error

Discontinued

This Aurora EcoCalc EC240 Handheld Calculator Classpack combines the requirement for a basic school or office calculator with greener manufacturing and reduced carbon footprint. The Classpack provides the ideal solution for any school or organization looking to implement a greener procurement policy and to reduce their environmental impact.

The Eco Calc Classpack consists of 30 Aurora EC240 handheld calculators in a robust recycled plastic Gratnell's Tray, plus FREE emulator software for teaching via an interactive whiteboard and projector.


  • 30x EC240 recycled calculators
  • 3 rows of 10 calculators for easy checking
  • Robust recycled plastic Gratnell's Tray
  • Foam insert protects and separates each calculator
  • Transparent hard protective lid
  • Includes FREE EMU-1 emulator software
  • Software is compatible with Smart Board and Promethean Activboard
  • Aurora type CK-eco

Please see the accessories link for full details of an individual EC240 calculator.
Type Basic
Number of Digits 8
Power Source Solar
Dimensions 125 x 70 x 13mm

Reviews


Be the first to submit a review