Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sunartis EC341A 5 in 1 Timer/Clock

Order Code:  

57-4603

  Copy to clipboard
Brand: Sunartis  Copy to clipboard MPN: EC341A  Copy to clipboard EAN-13: 4015177550049
 Report an error

Discontinued

The Sunartis EC341 is perfect for cooking with multiple hob rings and the oven at the same time. You can keep an eye on the cooking times for all of the different dishes to ensure that each is one is cooked to perfection.

Each of the 5 timers can be set up to 99 hours and 59 minutes and are therefore also suitable for slow cooking.


  • 5 adjustable timers all visible at a glance
  • All timers can be used and read simultaneously
  • Includes calendar function and 12/24 hour clock display
  • Alarm available for each timer and clock
  • Suction cup mounting
  • Dimensions 85 x 110mm
  • Weight 154g
  • Sunartis type EC341

Takes 1x AA battery, included.
Type Timer / clock
Colour N/A

Reviews


Be the first to submit a review