These
sports clip-on headphones from
Thomson are the perfect fit during sports activities, and come with a host of excellent features. For instance, there is the elastic silicone sport strap for optimum lightness, plus a powerful 13mm Mylar diaphragm. Other featues include: a neodymium magnetic circuit for better sound, volume control on the headphone cord and gold-plated 3.5mm jack.
Connector: 3.5 mm jack Model: stereo Type: clip on Sensitivity: 107dB/mW Material: plastic Cable length: 1.2m Speaker diameter: 13mm Frequency response: 20Hz-20kHz Impedance: 32 Ω Colour: black Manufacturer's part 00131837
Type
On ear
Colour
Black
Cable Length
1.2m
Frequency Range
20 to 20000Hz
Impedance
32Ω
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.