Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Petzl E99HN TIKKA® XP Headlamp 160 Lumen - Black

Order Code:  

63-8205

  Copy to clipboard
Brand: Petzl  Copy to clipboard MPN: E99HN  Copy to clipboard EAN-13: 3342540097483
  • Country of Origin:
 Report an error

Discontinued

A classic headlamp from Petzl Tikka XP headlamp is suitable for all outdoor sports. With light cone, comfortable closely lighting. Moreover, the lamp has a Boost mode (160lm) to quickly access the power of maximum illumination, plus "Constant Lighting" technology for even illumination.

Other features include:
4 light modes (120lm, 45lm, 30lm, 5lm)
Red light 5lm
Flashing function
Energy Management
Quick and easy selection of the illumination mode
With washable, elastic headband
Simple battery compartment open
Operation with NiMH or Lithium batteries


  • Bulb type: LED
  • Colour: black
  • Illumination range: 70m
  • Light duration (max.): 100hrs
  • Luminous flux (lumen): 120lm
  • No. of LEDs: 2
  • Power supply (LOV): battery-powered
  • Waterproof: yes (IPX4)
  • Weight: 85g
  • Manufacturer's part E99HN

Reviews


Be the first to submit a review