Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Petzl E97HB TIKKA® + Headlamp 140 Lumen - Blue Jean

Order Code:  

63-8202

  Copy to clipboard
Brand: Petzl  Copy to clipboard MPN: E97HB  Copy to clipboard EAN-13: 3342540097506
  • Country of Origin:
 Report an error

Discontinued

This 140lm headlamp from Petzl has been designed for outdoor activities, guaranteeing perfect lighting. Equipped with "Constant Lighting" technology for even illumination. Enjoy maximum light output: with red or flashing coloured lights.

Other features include:
4 light modes (110lm, 45lm, 30lm, 5lm)
Boost function: 140lm
Red light 5lm
Flashing function
Energy Management
Light beam medium
Quick and easy selection of the illumination mode
With elastic headband
Washable headband
Simple battery compartment open
Operation with NiMH or Lithium batteries


  • Colour: denim
  • Illumination range: 60m
  • Light duration (max.): 100hrs
  • Luminous flux (lumen): 110lm
  • No. of LEDs: 2
  • Power supply (LOV): battery-powered
  • Waterproof: yes (IPX4)
  • Weight: 85g
  • Manufacturer's part E97HB

Includes: Tikka + headlamp, batteries and manual.

Reviews


Be the first to submit a review