Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Petzl E93HB TIKKA® Headlamp 80 Lumen - Victoria Blue

Order Code:  

63-8198

  Copy to clipboard
Brand: Petzl  Copy to clipboard MPN: E93HB  Copy to clipboard EAN-13: 3342540097544
  • Country of Origin:
 Report an error

Discontinued

A 80lm headlamp from Petzl has been designed with a wide beam and two lighting modes, offering pleasant proximity lighting. The maximum power delivered is 80 lumens, combined with a range of 50m, while the two lighting modes can be adjusted for the amount of light depending on each situation.

Other features include:

2 lighting modes (80lm, 20lm)
Phosphorescent reflector - possible to find the light in dark
Wide beam
Quick and easy selection of the illumination mode
With elastic headband
Washable headband
Battery compartment easy to open
Operation with NiMH or Lithium batteries


  • Bulb type: LED
  • Colour: Victoria blue
  • Illumination range: 50m
  • Light duration (max.): 180hrs
  • Luminous flux (lumen): 80lm
  • No. of LEDs: 1
  • Power supply (LOV): battery-powered
  • Waterproof (IPX4)
  • Weight: 85g
    Manufacturer's part E93HB

Includes: Tikka, batteries and manual.

Reviews


Be the first to submit a review