Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Petzl E92RT TIKKA® R+ Rechargeable Headlamp 170 Lumen - Turquoise

Order Code:  

63-8209

  Copy to clipboard
Brand: Petzl  Copy to clipboard MPN: E92RT  Copy to clipboard EAN-13: 3342540095779
  • Country of Origin:
 Report an error

Discontinued

A classic rechargeable headlamp from Petzl with "Reactive Lighting" technology for maximum performance. The brightness is immediately adapted to the environment and optimised to ensure the desired lighting time. The combined light beam is suitable for proximity lighting and for journeys (7-170 lumen, 2 to 65 meters). The lithium-ion rechargeable battery with USB port is suitable for frequent use.

Other features include:
3 lighting modes Reactive Lighting (170lm, 130lm, 70lm)
3 lighting modes Constant Lighting (120lm, 80lm, 40lm)
With technology Reactive Lighting, light intensity is automatically adapted to the situation via a brightness sensor
Quick and easy selection of lighting mode using two pushbuttons
Easy elastic headband set
Washable headband
Lock function prevents accidental activation during transport or storage
Charging indicator
Good performance at low temperatures


  • Bulb type: LED
  • Colour: turquoise
  • Illumination range: 65m
  • Light duration (max.): 12hrs
  • Luminous flux (lumen): 170lm
  • No. of LEDs: 2
  • Power supply (LOV): rechargeable
  • Waterproof: Yes (IPX4)
  • Weight: 115g
  • Manufacturer's part E92RT

Configure the specific lighting time with the OS by Petzl software (free download at petzl.fr/OS).

Reviews


Be the first to submit a review