Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Petzl E91HB TIKKINA® Headlamp 60 Lumen - Ocean Blue

Order Code:  

63-5130

  Copy to clipboard
Brand: Petzl  Copy to clipboard MPN: E91HB  Copy to clipboard EAN-13: 3342540097575
  • Country of Origin:
 Report an error

Discontinued

A 60lm headlamp from Petzl which is not only perfect for camping, but also all your DIY activities. Its shape remains compact, while the maximum brightness of 60 lumens, with a reach of 30m. The lamp also has two lighting modes.


  • Bulb type: LED
  • Colour: ocean blue
  • Large light cone
  • Illumination range: 30m
  • Light duration (max.): 180hrs
  • Luminous flux (lumen): 60lm
  • No. of LEDs: 1
  • Power supply (LOV): battery-powered
  • Torch type (category): headlamp
  • Waterproof: yes
  • Weight: 85g
  • Manufacturer's part E91HB

Includes: Tikkina headlamp, batteries and manual.

Reviews


Be the first to submit a review