Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Petzl E89AHB D TACTIKKA + Headlamp 140 Lumen - Desert

Order Code:  

63-8207

  Copy to clipboard
Brand: Petzl  Copy to clipboard MPN: E89AHB D  Copy to clipboard EAN-13: 3342540098404
  • Country of Origin:
 Report an error

Discontinued

A classic headlamp from Petzl suitable for many activities such as: hunting, fishing and nature observation. The red light ensures discreet lighting, while the "Constant Lighting" technology is for even illumination. The maximum brightness is 110lm and reaches 50m. Boost mode provides a power of 140 Lumen in a short time. 4 light modes (110lm, 45lm, 30lm, 5lm)

Other features include:
Red light 5lm
Flashing function
Energy Management
Light beam medium
Quick and easy selection of the illumination mode
Elastic, washable headband
Simple battery compartment open
Operation with NiMH or Lithium batteries


  • Bulb type: LED
  • Colour: desert
  • Illumination range: 60m
  • Light duration (max.): 100hrs
  • Luminous flux (lumen): 110lm
  • No. of LEDs: 2
  • Power supply (LOV): battery-powered
  • Waterproof: Yes (IPX4)
  • Weight: 85g
  • Manufacturer's part E89AHB D

Reviews


Be the first to submit a review