Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Petzl E554502 ACCU 2 ULTRA 2600 mAh Rechargeable Battery - Ultra Headlamps

Order Code:  

63-5114

  Copy to clipboard
Brand: Petzl  Copy to clipboard MPN: E554502  Copy to clipboard EAN-13: 3342540094918
  • Country of Origin:
 Report an error

Discontinued

A quality rechargeable battery for Ultra Vario headlamp from Petzl. Offering a fast charging option and quick connection system.


  • Capacity 2600 mAh
  • LED
  • Waterproof: IP67, up to 1m, max. 30min
  • Weight: 145 g
  • Manufacturer's part E554502

Reviews


Be the first to submit a review