Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Petzl E36AHR NAO® Ultra-Powerful Multibeam Rechargeable Headlamp 575 Lumen

Order Code:  

63-5131

  Copy to clipboard
Brand: Petzl  Copy to clipboard MPN: E36AHR  Copy to clipboard EAN-13: 3342540092884
  • Country of Origin:
 Report an error

Discontinued

A 575lm ultra-powerful multibeam headlamp from Petzl which uses "Reactive Lightning" technology, allowing the brightness of the NAO headlamp to adapt automatically and immediately to its environment. The lamp provides maximum light output (lumens 7-355), greater autonomy lighting, greater comfort and more practicality. Its lithium-ion battery is suitable for frequent use.

Other features include:
2 lighting modes "Reactive Lighting" (355lm, 98lm)
2 lighting modes "Constant Lighting" (315lm, 88lm)
Combined wide beam
Quick and easy selection of lighting mode using the rotary switch
Alice Band easy to adjust
Washable headband
Operation with alkaline or lithium batteries
The lock function prevents accidental activation during transport or storage
Charging indicator
Good performance at low temperatures

  • Bulb type: LED
  • Colour: White
  • Illumination range: 108m
  • Light duration (max.): 8 hrs
  • Luminous flux (lumen): 355lm
  • No. of LEDs: 2
  • Power supply (LOV): rechargeable
  • Waterproof: yes (IPX4)
  • Weight: 187g
  • Manufacturer's part E36AHR

Includes: NAO, USB cable to micro USB and manual. With the OS by Petzl software (free download at petzl.fr/OS), the user can set the lighting time according to their needs.

Reviews


Be the first to submit a review