Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sunartis E341 Digital Meat-Oven-Timer Thermometer

Order Code:  

57-4599

  Copy to clipboard
Brand: Sunartis  Copy to clipboard MPN: E341  Copy to clipboard EAN-13: 4015177580008
 Report an error

Discontinued

The Sunartis E341 is an innovative roasting thermometer with two measurement sensors in one retractable measurement probe. It provides a display of 3 crucial cooking factors: the core temperature of the material being roasted, the temperature in the oven and the remaining cooking time.

This versatile unit also incorporates a kitchen timer with stopwatch, daily alarm, repeating reminder function, calendar, clock and room thermometer.


  • Measuring probe made of stainless steel 18/8
  • 1m retractable sensor cable
  • Automatic sensor cable return
  • Measurement range: roasting: 0 to 200°C, oven: 0 to 300°C
  • 6 meat types stored with cooking time
  • Target temperature can also be set manually
  • Alarm sounds when target temperature reached
  • Integrated kitchen timer
  • Stopwatch
  • Room thermometer
  • Alarm
  • Sunartis type E341

Takes 1x AA battery, included.

Reviews


Be the first to submit a review