Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


FiiO E18 Kunlun Digital Headphone Amplifiers - Analog Converter for Android

Order Code:  

60-3588

  Copy to clipboard
Brand: FiiO  Copy to clipboard MPN: E 18  Copy to clipboard EAN-13: 6953175711810
 Report an error

Discontinued

This device is a portable DAC and amplifier that can process music from many sources such as computers, mobile phones, DAPs, etc. The unit generates hi-fidelity sound, increasing the playback quality from computers with its 96kHz/24-bit processing. The unit can function as a portable headphone amplifier for Android devices, iDevices and DAPs, even serving as a mobile power source for attached devices.
  • USB Audio decoding on supported Android devices
  • Can act as mobile power source using its 3500mAh battery
  • Stylish and user-friendly volume knob design
  • Built-in rechargeable LiPo battery
  • High quality hardware
  • Size 130 x 65.5 x 14.6mm

Reviews


Be the first to submit a review