Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Duracell DURS4LEDDU 4W GU10 Spot Light Warm White 250lm

Order Code:  

56-2502

  Copy to clipboard
Brand: Duracell  Copy to clipboard MPN: DURS4LEDDU  Copy to clipboard
 Report an error

Discontinued

The Duracell 4W GU10 warm white 250lm spot light bulb represents the latest in light technology – not only does it offer the same ambience and light as a standard 30W bulb, but also offers huge savings compared to a standard bulb, plus an average 15,000 hour lifespan.

This well designed bulb also features a 50° beam angle radiating a 3000K warm white colour through frosted glass, making it suitable for a wide range of applications such as decorative wall lamps and fittings.


  • Long life
  • Energy saving - only 4W power consumption
  • Warm white colour

  • Reviews


    Be the first to submit a review