Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Duracell DURGB-S7053 4W Mini Globe Bulb E14 Warm White 250lm

Order Code:  

56-2504

  Copy to clipboard
Brand: Duracell  Copy to clipboard MPN: DURGB-S7053  Copy to clipboard
 Report an error

Discontinued

The Duracell 4W Mini Globe Bulb Frosted Warm White 250lm SES (E14) cap represents the latest in light technology – not only does it shine brighter than the old type of LED energy saver, but also has an 85% less energy usage than a standard bulb, plus an average 15,000 hour lifespan.

This well designed mains 240V light bulb also retains the classic shape and size of a globe bulb, and features an SES (E14) small Edison screw cap fitting (14mm diameter thread). With a 4W output, it manages the performance of a 25W bulb, while the design allows it to radiate a 2700K warm white colour through frosted glass, making it suitable for a wide range of applications such as table lamps, decorative wall lamps and fittings.


  • Long life
  • Energy saving - only 4W power consumption
  • CE safety approved and RoHS compliant

  • Questions


    *Question functionality currently disabled


    18 November 2015 Question by: Rapid Customer | Product code: 56-2504
    Q. Are these dimmable?
    A. Hi William, thank you for your question. These are not dimmable.

    Reviews


    Be the first to submit a review