Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Duracell DURCAN-S6897 LED 3.5W Clear Candle Dimmable Bulb BC Cap

Order Code:  

55-2760

  Copy to clipboard
Brand: Duracell  Copy to clipboard MPN: DURCAN-S6897  Copy to clipboard
 Report an error

Discontinued

The Duracell LED 3.5W Clear Candle Dimmable Bulb BC Cap represents the latest in light technology – not only does it come on instantly at full brightness and shine brighter than the old type of LED energy saver, but it also has an 85% less energy usage than a standard bulb, plus an average 25,000 hour lifespan.

This well designed bulb also retains the classic shape and size of a candle bulb, and features a BC (B22) bayonet cap fitting (22mm diameter bayonet). With a 3W output, it manages the performance of a 25W bulb, while its design allows a 240° beam angle that radiates a 3000K warm white colour through clear glass, making it suitable for a wide range of applications such as table lamps, decorative wall lamps and fittings.




  • Long life
  • Energy saving - only 3.5W power consumption
  • Fully dimmable
  • Compatible with most dimmers
  • CE safety approved and RoHS compliant

  • Reviews


    Be the first to submit a review