Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Duracell DURA8LEDDU 6W GLS Bulb A Shaped B22 Warm White 400lm

Order Code:  

56-2514

  Copy to clipboard
Brand: Duracell  Copy to clipboard MPN: DURA8LEDDU  Copy to clipboard
 Report an error

Discontinued

The Duracell 5.5W Frosted GLS A-Shape Bulb BC (B22) cap represents the latest in light technology – not only does it shine brighter than the old type of LED energy saver, but also has an 85% less energy usage than a standard bulb, plus an average 15,000 hour lifespan.

This well designed bulb also retains the classic shape and size of an A-shape bulb, and features an BC (B22) bayonet cap fitting (22mm diameter bayonet). With a 5.5W output, it manages the performance of a 35W bulb, while its design radiates a 2700K warm white colour through frosted glass, making it suitable for a wide range of applications such as table lamps, decorative wall lamps and fittings.


  • Long life
  • Energy saving - only 5.5W power consumption
  • CE safety approved and RoHS compliant

  • Reviews


    Be the first to submit a review