Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Dual Diaphragm Studio Condenser Microphone B2 PRO

Order Code:  

35-4221

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: B-2 PRO  Copy to clipboard EAN-13: 4033653080095
 Report an error

Discontinued

The Behringer B-2 PRO condenser microphone is an excellent choice for live and studio applications, and is available at a price that will leave you with enough cash left over to secure other recording essentials.

Condenser microphones are capable of capturing much more detail than dynamic microphones because of their wider, flatter frequency response, making them an in-demand commodity for recording studios and radio stations.

Thanks to its pressure gradient transducer and shock-mounted gold-sputtered dual-diaphragm capsule, the B-2 delivers an open, transparent sound with excellent transient response.

The B-2 is built to last. Its tough, nickel-plate brass body can withstand all the rigours of late-night recording marathons. And with its aluminium foam-padded carrying case, it travels in safety and style. A heavy-duty suspension mount and windscreen are also included.


  • Professional 1" dual-diaphragm condenser microphone for unsurpassed audio quality
  • Ideal as main and support microphone for studio and live applications
  • Selectable cardioid, omnidirectional or figure-of-eight pick-up pattern
  • Pressure-gradient transducer with shock-mounted gold-sputtered dual-diaphragm capsule
  • Switchable low-frequency roll-off and input attenuation
  • Ultra low-noise transformerless FET input eliminates low-frequency distortion
  • Gold-plated 3-pin XLR output connector for highest signal integrity
  • Rugged construction with satin nickel-plated brass body
  • Heavy-duty suspension mount, windscreen and aluminium transport case included
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part B-2 PRO

Reviews


Be the first to submit a review