The Behringer AB200 Dual A/B Switch is a universal, ultra-compact
2-channel foot switch ideal for stage and studio applications.
It can be used with guitar amps, keyboards, rhythm machines, lighting
products and so on.
Use the AB200 to switch easily between two input signals into one output or
vice versa (eg switch between two guitars using one amplifier or two amplifiers
with one guitar).
Non-latch mode momentarily engages the switch while you hold down the pedal;
Latch mode changes the On/Off status each time you press the
pedal.
- Ultra-compact and universal 2-channel foot switch for stage and studio applications
- Usable for all products with external control functions such as guitar amps, keyboards, rhythm machines and lighting products
- Easily switch between two input signals into one output or vice versa
- Programmable latching/non-latching modes selectable for both channels:
- Relay switching technology for ultra-high impedance and signal integrity
- Dedicated LED indicators for precise status control
- Combine multiple AB200s together by using the sidemount interlock
- Runs on 9V battery (not included)
- Manufacturer's part 35-4301