Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingston DTIG4/16GB DataTraveler G4 USB Flash Drive - 16 GB - Blue

Order Code:  

19-9242

  Copy to clipboard
Brand: Kingston  Copy to clipboard MPN: DTIG4/16GB  Copy to clipboard EAN-13: 0740617220452
 Report an error

Discontinued

A 16GB Kingston DataTraveler® Generation 4 (DTIG4) Flash Drive, featuring USB 3.0 connectivity for quick and easy transfer of your music, videos, photos, datafiles and more. Its practical size makes it ideal for everyday use at work, home, school, college, university, or wherever you need to take your data. The drive is backwards compatible with USB 2.0 and is backed by Kingston's five-year warranty, free technical support and legendary reliability.


  • Colour-coded by capacity: 16GB: Blue
  • Large, colourful loop easily attaches to key rings, etc.
  • Practical end cap protects the USB plug and your data
  • Compliant with USB 3.0 specifications and backwards compatible with USB 2.0
  • Dimensions 55mm x 21mm x 10.1mm

Reviews


Be the first to submit a review